Add To Favorites
ADS8900BRGET Bit Analog to Digital Converter Input 24-VQFN (4x4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 66.32000 $66.32
10 61.88300 $618.83
100 53.73040 $5,373.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-47648-1-ND
Copy   296-47648-1-ND
Quantity Available 1,725
Can ship immediately

Factory Stock ?: 3,140
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS8900BRGET

Copy   ADS8900BRGET
Description ADS8900BRGET
Copy   ADS8900BRGET
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bit Analog to Digital Converter Input 24-VQFN (4x4)

Copy    Bit Analog to Digital Converter  Input   24-VQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • THS4551IDGKR - Texas Instruments | 296-47312-1-ND DigiKey Electronics
  • THS4551IDGKR
  • Texas Instruments
  • IC OP AMP 135MHZ RR 8-VSSOP
  • Unit Price $5.16000
  • 296-47312-1-ND
  • LM224ADR - Texas Instruments | 296-7029-1-ND DigiKey Electronics
  • LM224ADR
  • Texas Instruments
  • IC OPAMP GP 1.2MHZ 14SOIC
  • Unit Price $0.63000
  • 296-7029-1-ND
  • LP38691SD-5.0/NOPB - Texas Instruments | LP38691SD-5.0/NOPBCT-ND DigiKey Electronics
  • LP38691SD-5.0/NOPB
  • Texas Instruments
  • IC REG LINEAR 5V 500MA 6WSON
  • Unit Price $2.70000
  • LP38691SD-5.0/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-47648-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47648-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $50.36668
  • Digi-Reel® ? : 296-47648-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,725 - Immediate
    3,140 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-50911-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $42.41995
  • Cut Tape (CT) ? : 296-50911-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,957 - Immediate
  • Unit Price: $62.57000
  • Digi-Reel® ? : 296-50911-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,957 - Immediate
  • Unit Price: Digi-Reel®

02:12:40 5/19/2019