CAD | USD
Favorite

ADS8363SRHBT 16 Bit Analog to Digital Converter 4, 8 Input 2 SAR 32-VQFN (5x5)
Price & Procurement
2,314 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 30.32000 $30.32
10 27.96300 $279.63
100 22.77900 $2,277.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-28188-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $21.04796
  • Digi-Reel®  : 296-28188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,314 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : ADS8363SRHBR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $16.44481

ADS8363SRHBT

Datasheet
Digi-Key Part Number 296-28188-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADS8363SRHBT
Copy  
Description IC ADC 16BIT SAR 32VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

16 Bit Analog to Digital Converter 4, 8 Input 2 SAR 32-VQFN (5x5)

Copy  
Documents & Media
Datasheets ADS7223,7263,8363
Analog Signal Chain Guide
Design Resources Development Tool Selector
PCN Design/Specification ADS8363/ADS7263/ADS7223 12/Jan/2017
Manufacturer Product Page ADS8363SRHBT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 1M
Number of Inputs 4, 8
Input Type Differential, Pseudo-Differential
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.3V ~ 3.6V, 5V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 125°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Mounting Type Surface Mount
Base Part Number ADS8363
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APTD1608ZGC

LED GREEN CLEAR CHIP SMD

Kingbright

$0.74000 Details

MH1608-601Y

FERRITE BEAD 600 OHM 0603 1LN

Bourns Inc.

$0.15000 Details

ADG5207BCPZ-RL7

IC MUX 2 X 8:1 32LFCSP

Analog Devices Inc.

$17.34000 Details

BMI-S-205-C

RF SHIELD 1.018"X1.518" ADHESIVE

Laird Technologies EMI

$2.61000 Details

BMI-S-205-F

RF SHIELD 1" X 1.5" SOLDER

Laird Technologies EMI

$4.03000 Details

ADS8330IRSAT

IC ADC 16BIT SAR 16QFN

Texas Instruments

$25.20000 Details
Additional Resources
Standard Package 1
Other Names 296-28188-1