CAD | USD
Favorite

ADS8321EB/250 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Price & Procurement
2,838 In Stock
Can ship immediately Factory Stock : 4,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 19.49000 $19.49
10 17.91800 $179.18
100 14.39000 $1,439.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADS8321EBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
    4,500 - Factory Stock 
  • Unit Price: $13.06952
  • Cut Tape (CT)  : ADS8321EBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,838 - Immediate
    4,500 - Factory Stock 
  • Unit Price: $19.49000
  • Tape & Reel (TR)  : 296-41196-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $9.88678
  • Cut Tape (CT)  : 296-41196-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,587 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $17.24000
  • Digi-Reel®  : 296-41196-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,587 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

ADS8321EB/250

Datasheet
Digi-Key Part Number ADS8321EBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADS8321EB/250
Copy  
Description IC ADC 16BIT SAR 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP

Copy  
Documents & Media
Datasheets ADS8321
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Packaging QFN,VSSOP Reel Size 12/Sep/2013
Manufacturer Product Page ADS8321EB/250 Specifications
EDA / CAD Models ADS8321EB/250 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series microPOWER™
Packaging Digi-Reel® 
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 100k
Number of Inputs 1
Input Type Differential, Pseudo-Differential, Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Mounting Type Surface Mount
Base Part Number ADS8321
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names ADS8321EBDKR