CAD | USD
Favorite

ADS7870EA/1K Data Acquisition System (DAS) 12 bit 52k SPI, DSP 28-SSOP
Price & Procurement
436 In Stock
Can ship immediately Factory Stock : 2,357
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 15.70000 $15.70
10 14.17300 $141.73
100 11.73370 $1,173.37
500 10.21756 $5,108.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : ADS7870EA-ND
  • Minimum Quantity: 1
  • Quantity Available: 131 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $17.89000
  • Tape & Reel (TR)  : 296-38857-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Factory Stock 
  • Unit Price: $8.63997
  • Cut Tape (CT)  : 296-38857-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 436 - Immediate
    2,357 - Factory Stock 
  • Unit Price: $15.70000

ADS7870EA/1K

Datasheet
Digi-Key Part Number 296-38857-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADS7870EA/1K
Copy  
Description IC DAS 12BIT 52K 28SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Data Acquisition System (DAS) 12 bit 52k SPI, DSP 28-SSOP

Copy  
Documents & Media
Datasheets ADS7870
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Other DW,DB,PW,DBT Packages 28/Mar/2013
Manufacturer Product Page ADS7870EA/1K Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Data Acquisition System (DAS)
Number of Channels 8
Resolution (Bits) 12 b
Sampling Rate (Per Second) 52k
Data Interface SPI, DSP
Voltage Supply Source Single Supply
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number ADS7870
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

STM32F745IGT6

IC MCU 32BIT 1MB FLASH 176LQFP

STMicroelectronics

$19.70000 Details
Additional Resources
Standard Package 1
Other Names 296-38857-6