CAD | USD
Favorite

ADS7142IRUGR 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-X2QFN (2x1.5)
Price & Procurement
2,733 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.47000 $3.47
10 3.12400 $31.24
100 2.35720 $235.72
500 2.00362 $1,001.81
1,000 1.59111 $1,591.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-50464-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.48756
  • Digi-Reel®  : 296-50464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,733 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-48809-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    7,750 - Factory Stock 
  • Unit Price: $2.30500
  • Cut Tape (CT)  : 296-48809-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 403 - Immediate
    7,750 - Factory Stock 
  • Unit Price: $4.01000
  • Digi-Reel®  : 296-48809-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 403 - Immediate
    7,750 - Factory Stock 
  • Unit Price: Digi-Reel®

ADS7142IRUGR

Datasheet
Digi-Key Part Number 296-50464-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADS7142IRUGR
Copy  
Description IC ADC 12BIT SAR 10X2QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 2 Input 1 SAR 10-X2QFN (2x1.5)

Copy  
Documents & Media
Datasheets ADS7142 Datasheet
Featured Product ADS7142 Sensor Monitor
Manufacturer Product Page ADS7142IRUGR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 140k
Number of Inputs 2
Input Type Pseudo-Differential, Single Ended
Data Interface I²C
Configuration MUX-ADC
Ratio - S/H:ADC 0:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 1.65V ~ 3.6V
Voltage - Supply, Digital 1.65V ~ 3.6V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 10-XFQFN
Supplier Device Package 10-X2QFN (2x1.5)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS22860DBVR

IC PWR SWITCH 1:1 SOT23-6

Texas Instruments

$1.29000 Details

BU90003GWZ-E2

IC REG BUCK 1.2V 1A 6WLCSP

Rohm Semiconductor

$2.29000 Details

NUP4114HMR6T1G

TVS DIODE 5.5V 10V 6TSOP

ON Semiconductor

$0.83000 Details

NXJ1S0505MC-R7

DC DC CONVERTER 5V 1W

Murata Power Solutions Inc.

$5.43000 Details

NX5P3090UKZ

IC PWR SWITCH 1:1 12WLCSP

NXP USA Inc.

$1.74000 Details

LCMXO2-1200HC-6SG32I

IC FPGA 21 I/O 32QFNS

Lattice Semiconductor Corporation

$10.02000 Details
Additional Resources
Standard Package 1
Other Names 296-50464-1