CAD | USD
Favorite

ADCS7478AIMF/NOPB 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Price & Procurement
1,647 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.60000 $4.60
10 4.13600 $41.36
25 3.90120 $97.53
100 3.12110 $312.11
250 2.73096 $682.74
500 2.65294 $1,326.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADCS7478AIMFX/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $2.02872
  • Cut Tape (CT)  : ADCS7478AIMFX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,029 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.60000
  • Digi-Reel®  : ADCS7478AIMFX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,029 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : ADCS7478AIMF/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.10674
  • Cut Tape (CT)  : ADCS7478AIMF/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,647 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.60000
  • Tape & Reel (TR)  : 296-36315-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $2.97872
  • Cut Tape (CT)  : 296-36315-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 206 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.76000
  • Digi-Reel®  : 296-36315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 206 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

ADCS7478AIMF/NOPB

Datasheet
Digi-Key Part Number ADCS7478AIMF/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADCS7478AIMF/NOPB
Copy  
Description IC ADC 8BIT SAR SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6

Copy  
Documents & Media
Datasheets ADCS7476-78
Design Resources Development Tool Selector
PCN Design/Specification Pin 1 Dot Marking Update 01/Jan/2015
Pin 1 Dot Mark Revison A 30/Jan/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 1M
Number of Inputs 1
Input Type Single Ended
Data Interface SPI, DSP
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.7V ~ 5.25V
Voltage - Supply, Digital 2.7V ~ 5.25V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Mounting Type Surface Mount
Base Part Number ADCS7478
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ADCS7478AIMF/NOPBDKR