CAD | USD
Favorite

74LVTH162244ZQLR Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Price & Procurement
1,251 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 3.45000 $34.50
25 3.25360 $81.34
100 2.77230 $277.23
250 2.60300 $650.75
500 2.27762 $1,138.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-24977-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.83222
  • Digi-Reel®  : 296-24977-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,251 - Immediate
    10,000 - Factory Stock 
  • Unit Price: Digi-Reel®

74LVTH162244ZQLR

Datasheet
Digi-Key Part Number 296-24977-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74LVTH162244ZQLR
Copy  
Description IC BUFFER NON-INVERT 3.6V 56BGA
Copy  
Detailed Description

Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 56-BGA MICROSTAR JUNIOR (7.0x4.5)

Copy  
Documents & Media
Datasheets SN54LVTH162244, SN74LVTH162244
Featured Product Logic Solutions
Analog Solutions
PCN Obsolescence/ EOL Mult Dev EOL 07/Jan/2020
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVTH
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 12mA, 12mA
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-VFBGA
Supplier Device Package 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Base Part Number 74LVTH162244
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-24977-1