CAD | USD
Favorite

74ALVCH162373ZQLR D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Price & Procurement
1,334 In Stock
Can ship immediately Factory Stock : 2,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.96000 $3.96
10 3.56600 $35.66
25 3.36440 $84.11
100 2.86620 $286.62
250 2.69124 $672.81
500 2.35484 $1,177.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-28834-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 2,000 - Factory Stock 
  • Unit Price: $1.89432
  • Digi-Reel®  : 296-28834-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,334 - Immediate
    2,000 - Factory Stock 
  • Unit Price: Digi-Reel®

74ALVCH162373ZQLR

Datasheet
Digi-Key Part Number 296-28834-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74ALVCH162373ZQLR
Copy  
Description IC 16BIT D-TYPE LATCH 56BGA
Copy  
Detailed Description

D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 56-BGA MICROSTAR JUNIOR (7.0x4.5)

Copy  
Documents & Media
Datasheets SN74ALVCH162373
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74ALVCH
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 1.65V ~ 3.6V
Independent Circuits 2
Delay Time - Propagation 1.1ns
Current - Output High, Low 12mA, 12mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-VFBGA
Supplier Device Package 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Base Part Number 74ALVCH162373
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CM1624-08DE

FILTER RLC 40 OHM/12PF/20NH SMD

ON Semiconductor

$0.80000 Details

ACS711KEXLT-15AB-T

SENSOR CURRENT HALL 15.5A AC/DC

Allegro MicroSystems

$2.37000 Details

MICROSMD050F-2

PTC RESET FUSE 13.2V 500MA 1210

Littelfuse Inc.

$0.69000 Details

IP4252CZ16-8-TTL,1

FILTER RC(PI) 40 OHM/12PF SMD

Nexperia USA Inc.

$0.57000 Details

TPS65930A2ZCHR

IC PWR MGMT 4 LDO TXRX 139NFBGA

Texas Instruments

$14.43000 Details

IP4254CZ16-8-TTL,1

FILTER RC(PI) 100 OHM/30PF SMD

Nexperia USA Inc.

$0.84000 Details
Additional Resources
Standard Package 1
Other Names 296-28834-1