CAD | USD
Favorite

Price & Procurement
629 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.54000 $4.54
10 4.07700 $40.77
100 3.33980 $333.98
500 2.84318 $1,421.59
1,000 2.39785 $2,397.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

74ACT11244PWR

Datasheet
Digi-Key Part Number 296-1002-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74ACT11244PWR
Copy  
Description IC BUF NON-INVERT 5.5V 24TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-TSSOP

Copy  
Documents & Media
Datasheets 74ACT11244
Featured Product Logic Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74ACT
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number 74ACT11244
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-1002-6