CAD | USD
Favorite

74ACT11074DBR Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width)
Price & Procurement
1,351 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
10 3.45700 $34.57
25 3.26160 $81.54
100 2.77880 $277.88
250 2.60932 $652.33
500 2.28316 $1,141.58
1,000 1.89175 $1,891.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-4184-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.70999
  • Digi-Reel®  : 296-4184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,351 - Immediate
  • Unit Price: Digi-Reel®

74ACT11074DBR

Datasheet
Digi-Key Part Number 296-4184-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74ACT11074DBR
Copy  
Description IC FF D-TYPE DUAL 1BIT 14SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width)

Copy  
Documents & Media
Datasheets 74ACT11074
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74ACT
Packaging Cut Tape (CT) 
Part Status Active
Function Set(Preset) and Reset
Type D-Type
Output Type Differential
Number of Elements 2
Number of Bits per Element 1
Clock Frequency 125MHz
Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 24mA, 24mA
Voltage - Supply 4.5V ~ 5.5V
Current - Quiescent (Iq) 4µA
Input Capacitance 3.5pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-SSOP (0.209", 5.30mm Width)
Base Part Number 74ACT11074
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-4184-1