CAD | USD
Favorite

1A1G04QDBVRG4Q1 Inverter IC 1 Channel SOT-23-5
Price & Procurement
5,922 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.47400 $4.74
25 0.43400 $10.85
100 0.32260 $32.26
250 0.29244 $73.11
500 0.24202 $121.01
1,000 0.18152 $181.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-1A1G04QDBVRG4Q1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.16154

1A1G04QDBVRG4Q1

Datasheet
Digi-Key Part Number 296-1A1G04QDBVRG4Q1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1A1G04QDBVRG4Q1
Copy  
Description IC INVERTER 1CH 1-INP SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 1 Channel SOT-23-5

Copy  
Documents & Media
Datasheets SN74AHC1G04-Q1
Manufacturer Product Page 1A1G04QDBVRG4Q1 Specifications
EDA / CAD Models 1A1G04QDBVRG4Q1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, 74AHC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 2V ~ 5.5V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V ~ 1.65V
Logic Level - High 1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
Base Part Number 74AHC1G04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-1A1G04QDBVRG4Q1DKR