CAD | USD
Favorite

TMS-SCE-1K-3/8-2.0-9 White Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm)
Price & Procurement
1,889 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.93000 $3.93
10 2.80700 $28.07
25 2.58160 $64.54
50 2.46960 $123.48
100 2.24510 $224.51
250 2.13288 $533.22
500 2.02062 $1,010.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TMS-SCE-1K-3/8-2.0-9

Datasheet
Digi-Key Part Number TMS-SCE-1K-3/8-2.0-9CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMS-SCE-1K-3/8-2.0-9
Copy  
Description LABEL HEAT SHRINKABLE WHITE
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

White Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series TMS-SCE
Packaging Cut Tape (CT) 
Part Status Active
Label Type Heat Shrinkable
Label Size 0.38" x 1.97" (9.5mm x 50.0mm)
Color White
Material Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 135°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

TMS-SCE-1K-1/4-2.0-9

LABEL HEAT SHRINKABLE WHITE 1K

TE Connectivity Raychem Cable Protection

$2.59000 Details

KUP-14D15-24

RELAY GEN PURPOSE 3PDT 10A 24V

TE Connectivity Potter & Brumfield Relays

$24.54000 Details

0002066144

CONN PIN 24-30AWG CRIMP GOLD

Molex

$0.31442 Details
Additional Resources
Standard Package 1
Other Names TMS-SCE-1K-3/8-2.0-9CT