CAD | USD
Add To Favorites
Photo Not Available
HW-508064-10-9
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
30,000 0.05980 $1,793.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HW-508064-10-9-ND
Copy   HW-508064-10-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HW-508064-10-9

Copy   HW-508064-10-9
Description LABEL ID PRODUCT
Copy   LABEL ID PRODUCT
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series HW
Packaging ? 10000 per Roll
Part Status Active
Label Type Die Cut
For Use With/Related Products Thermal Transfer Printer
Material Polyester
Label Size 2.00" x 0.25" (50.8mm x 6.4mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30,000
Other Names 4-1200601-7
F14225-000

07:24:27 9/17/2019