CAD | USD
Favorite

Photo Not Available
HW-445102-5-9
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
125,000 0.06480 $8,100.56

Submit a request for quotation on quantities greater than those displayed.

HW-445102-5-9

Datasheet
Digi-Key Part Number HW-445102-5-9-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HW-445102-5-9
Copy  
Description LABEL ID PRODUCT
Copy  
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Thermal Transfer Labels
ID Label Product Catalog
PCN Design/Specification Multiple Devices Lables 12/Feb/2014
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series HW
Packaging 5000 per Roll
Part Status Active
Label Type Die Cut
For Use With/Related Products Thermal Transfer Printer
Material Polyester
Label Size 1.75" x 0.40" (44.5mm x 10.2mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 125,000
Other Names 4-1200608-4
C68151-000