CAD | USD
Favorite

Photo Not Available
OSA-SS-212DM5,000 General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Price & Procurement
1,925 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.92000 $3.92
10 3.67000 $36.70
25 3.26280 $81.57
50 3.09960 $154.98
100 2.93640 $293.64
250 2.61008 $652.52
500 2.44696 $1,223.48
1,000 2.28383 $2,283.83
5,000 2.20227 $11,011.33

Submit a request for quotation on quantities greater than those displayed.

OSA-SS-212DM5,000

Datasheet
Digi-Key Part Number OSA-SS-212DM5,000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OSA-SS-212DM5,000
Copy  
Description RELAY GEN PURPOSE DPST 5A 12V
Copy  
Detailed Description

General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series OSA, OEG
Packaging Bulk 
Part Status Active
Mounting Type Through Hole
Coil Voltage 12VDC
Contact Form DPST-NO (2 Form A)
Contact Rating (Current) 5A
Switching Voltage 240VAC, 30VDC - Max
Coil Current 45mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating Sealed - Flux Protection
Coil Insulation -
Must Operate Voltage 9 VDC
Must Release Voltage 0.6 VDC
Operate Time 20ms
Release Time 10ms
Operating Temperature -30°C ~ 60°C
Contact Material Silver Tin Oxide (AgSnO)
Relay Type General Purpose
Coil Resistance 270 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

G2RL2ADC12BYOMB

RELAY GEN PURPOSE DPST 8A 12V

Omron Electronics Inc-EMC Div

$4.71000 Details
Additional Resources
Standard Package 50
Other Names 5-1419124-7