CAD | USD
Favorite

Photo Not Available
OSA-SS-212DM3,000 General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Price & Procurement
2,593 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.42600 $34.26
25 3.04600 $76.15
50 2.89360 $144.68
100 2.74140 $274.14
250 2.43680 $609.20
500 2.28448 $1,142.24
1,000 2.13219 $2,132.19
5,000 2.05604 $10,280.19

Submit a request for quotation on quantities greater than those displayed.

OSA-SS-212DM3,000

Datasheet
Digi-Key Part Number OSA-SS-212DM3,000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OSA-SS-212DM3,000
Copy  
Description RELAY GEN PURPOSE DPST 3A 12V
Copy  
Detailed Description

General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series OSA, OEG
Packaging Bulk 
Part Status Active
Mounting Type Through Hole
Coil Voltage 12VDC
Contact Form DPST-NO (2 Form A)
Contact Rating (Current) 3A
Switching Voltage 240VAC, 30VDC - Max
Coil Current 45mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating Sealed - Flux Protection
Coil Insulation -
Must Operate Voltage 9 VDC
Must Release Voltage 0.6 VDC
Operate Time 20ms
Release Time 10ms
Operating Temperature -30°C ~ 60°C
Contact Material Silver Alloy
Relay Type General Purpose
Coil Resistance 270 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OSA-SS-224DM3,000

RELAY GEN PURPOSE DPST 3A 24V

TE Connectivity Potter & Brumfield Relays

$3.89000 Details
Additional Resources
Standard Package 50
Other Names 5-1419124-6