CAD | USD
Favorite

Price & Procurement
480 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.44400 $24.44
25 2.17200 $54.30
50 2.06320 $103.16
100 1.95460 $195.46
250 1.73744 $434.36
500 1.62888 $814.44
1,000 1.52029 $1,520.29
5,000 1.46600 $7,329.99

Submit a request for quotation on quantities greater than those displayed.

ORWH-SS-124D,N000

Datasheet
Digi-Key Part Number PB2166-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ORWH-SS-124D,N000
Copy  
Description RELAY GEN PURPOSE SPDT 10A 24V
Copy  
Detailed Description

General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series ORWH, OEG
Packaging Tube 
Part Status Active
Mounting Type Through Hole
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 10A
Switching Voltage 277VAC, 28VDC - Max
Coil Current 15mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating Sealed - Flux Protection
Coil Insulation Class A
Must Operate Voltage 16.8 VDC
Must Release Voltage 2.4 VDC
Operate Time 10ms
Release Time 5ms
Operating Temperature -30°C ~ 70°C
Contact Material Silver Cadmium Oxide (AgCdO)
Relay Type General Purpose
Coil Resistance 1.6 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 1461067-7
ORWH-SS-124D,N000-ND
PB2166