CLH-45-30010 On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 277VAC Chassis Mount
Product Overview
Digi-Key Part Number CLH-45-30010-ND
Copy   CLH-45-30010-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLH-45-30010

Copy   CLH-45-30010
Description RELAY TIME DELAY 10SEC 10A 277V
Copy   RELAY TIME DELAY 10SEC 10A 277V
Detailed Description

On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 277VAC Chassis Mount

Copy   On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 277VAC Chassis Mount
Documents & Media
Datasheets CL-CU Series Datasheet
PCN Obsolescence/ EOL Multiple Devices 18/Jul/2018
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series CL
Part Status Obsolete
Mounting Type Chassis Mount
Relay Type Mechanical Relay
Function On-Delay
Circuit DPDT (2 Form C)
Delay Time 0.1 Sec ~ 10 Sec
Contact Rating @ Voltage 10A @ 277VAC
Voltage - Supply 24VDC
Termination Style Quick Connect - 0.187" (4.7mm)
Timing Adjustment Method External Resistor
Timing Initiate Method Input Voltage
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 6
Other Names 9-1393137-8

18:53:14 7/21/2019