CLF-41-70120 On-Delay Time Delay Relay DPDT (2 Form C) 1.2 Sec ~ 120 Sec Delay 10A @ 277VAC Socketable
Product Overview
Digi-Key Part Number CLF-41-70120-ND
Copy   CLF-41-70120-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLF-41-70120

Copy   CLF-41-70120
Description RELAY TIME DELAY 120SEC 10A 277V
Copy   RELAY TIME DELAY 120SEC 10A 277V
Detailed Description

On-Delay Time Delay Relay DPDT (2 Form C) 1.2 Sec ~ 120 Sec Delay 10A @ 277VAC Socketable

Copy   On-Delay Time Delay Relay DPDT (2 Form C) 1.2 Sec ~ 120 Sec Delay 10A @ 277VAC Socketable
Documents & Media
Datasheets CL, CU Series
3D Drawings 8-1393137-8.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series CL
Part Status Obsolete
Mounting Type Socketable
Relay Type Mechanical Relay
Function On-Delay
Circuit DPDT (2 Form C)
Delay Time 1.2 Sec ~ 120 Sec
Contact Rating @ Voltage 10A @ 277VAC
Voltage - Supply 120VAC
Termination Style Plug In
Timing Adjustment Method External Resistor
Timing Initiate Method Input Voltage
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 6
Other Names 8-1393137-8

17:45:09 7/15/2019