CLD-51-20010 On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 277VAC Socketable
Product Overview
Digi-Key Part Number CLD-51-20010-ND
Copy   CLD-51-20010-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLD-51-20010

Copy   CLD-51-20010
Description RELAY TIME DELAY 10SEC 10A 277V
Copy   RELAY TIME DELAY 10SEC 10A 277V
Detailed Description

On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 277VAC Socketable

Copy   On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 277VAC Socketable
Documents & Media
Datasheets CL, CU Series
PCN Obsolescence/ EOL Multiple Devices 18/Jul/2018
3D Drawings 8-1393137-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series CL
Part Status Obsolete
Mounting Type Socketable
Relay Type Mechanical Relay
Function On-Delay
Circuit DPDT (2 Form C)
Delay Time 0.1 Sec ~ 10 Sec
Contact Rating @ Voltage 10A @ 277VAC
Voltage - Supply 12VDC
Termination Style Plug In
Timing Adjustment Method Hand Dial
Timing Initiate Method Input Voltage
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • 27E893 - TE Connectivity Potter & Brumfield Relays | PB166-ND DigiKey Electronics
  • 27E893
  • TE Connectivity Potter & Brumfield Relays
  • RELAY SOCKET 11 POS DIN RAIL
  • Unit Price $22.47000
  • PB166-ND
  • 27E121 - TE Connectivity Potter & Brumfield Relays | PB165-ND DigiKey Electronics
  • 27E121
  • TE Connectivity Potter & Brumfield Relays
  • RELAY SOCKET 11 POS CHASSIS MT
  • Unit Price $18.78000
  • PB165-ND
Additional Resources
Standard Package ? 6
Other Names 8-1393137-3

14:58:14 7/20/2019