CLB-51-70120 On-Delay Time Delay Relay DPDT (2 Form C) 1.2 Sec ~ 120 Sec Delay 10A @ 277VAC Socketable
Product Overview
Digi-Key Part Number PB2088-ND
Copy   PB2088-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLB-51-70120

Copy   CLB-51-70120
Description RELAY TIME DELAY 120SEC 10A 277V
Copy   RELAY TIME DELAY 120SEC 10A 277V
Detailed Description

On-Delay Time Delay Relay DPDT (2 Form C) 1.2 Sec ~ 120 Sec Delay 10A @ 277VAC Socketable

Copy   On-Delay Time Delay Relay DPDT (2 Form C) 1.2 Sec ~ 120 Sec Delay 10A @ 277VAC Socketable
Documents & Media
Datasheets CL, CU Series
PCN Obsolescence/ EOL Multiple Devices 20/Jul/2018
Multiple Devices 18/Jul/2018
3D Drawings 7-1393137-5.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series CL
Part Status Obsolete
Mounting Type Socketable
Relay Type Mechanical Relay
Function On-Delay
Circuit DPDT (2 Form C)
Delay Time 1.2 Sec ~ 120 Sec
Contact Rating @ Voltage 10A @ 277VAC
Voltage - Supply 120VAC
Termination Style Plug In
Timing Adjustment Method Hand Dial
Timing Initiate Method Input Voltage
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • 27E121 - TE Connectivity Potter & Brumfield Relays | PB165-ND DigiKey Electronics
  • 27E121
  • TE Connectivity Potter & Brumfield Relays
  • RELAY SOCKET 11 POS CHASSIS MT
  • Unit Price $18.78000
  • PB165-ND
  • 27E893 - TE Connectivity Potter & Brumfield Relays | PB166-ND DigiKey Electronics
  • 27E893
  • TE Connectivity Potter & Brumfield Relays
  • RELAY SOCKET 11 POS DIN RAIL
  • Unit Price $22.47000
  • PB166-ND
Additional Resources
Standard Package ? 1
Other Names 7-1393137-5
CLB-51-70120-ND
PB2088

13:29:42 7/17/2019