CAD | USD
Favorite

Price & Procurement
1,455 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 30.23000 $30.23
10 28.70900 $287.09
25 27.19800 $679.95
50 25.68700 $1,284.35
100 24.17590 $2,417.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PB2103TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $19.79915
  • Cut Tape (CT)  : PB2103CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,455 - Immediate
  • Unit Price: $32.19000

2-1462051-3

Datasheet
Digi-Key Part Number PB2103DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2-1462051-3
Copy  
Description RELAY RF SPDT 2A 5V
Copy  
Manufacturer Standard Lead Time 19 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series HF3S, AXICOM
Packaging Digi-Reel® 
Part Status Active
Coil Type Non Latching
Coil Current 28mA
Coil Voltage 5VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Must Operate Voltage 3.75 VDC
Must Release Voltage 0.5 VDC
Operate Time 5ms
Release Time 5ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -55°C ~ 85°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 140mW
Coil Resistance 178 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

1462051-2

HF353=50OHM140MW 5V MONO

TE Connectivity Potter & Brumfield Relays

$22.56000 Details
Additional Resources
Standard Package 1
Other Names PB2103DKR