CAD | USD
Favorite

Price & Procurement
1,057 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 29.93000 $29.93
10 28.42400 $284.24
25 26.92840 $673.21
50 25.43220 $1,271.61
100 23.93620 $2,393.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PB2103TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: $19.60288
  • Digi-Reel®  : PB2103DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,057 - Immediate
  • Unit Price: Digi-Reel®

2-1462051-3

Datasheet
Digi-Key Part Number PB2103CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2-1462051-3
Copy  
Description RELAY RF SPDT 2A 5V
Copy  
Manufacturer Standard Lead Time 19 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series HF3S, AXICOM
Packaging Cut Tape (CT) 
Part Status Active
Coil Type Non Latching
Coil Current 28mA
Coil Voltage 5VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Must Operate Voltage 3.75 VDC
Must Release Voltage 0.5 VDC
Operate Time 5ms
Release Time 5ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -55°C ~ 85°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 140mW
Coil Resistance 178 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

1462051-2

HF353=50OHM140MW 5V MONO

TE Connectivity Potter & Brumfield Relays

$22.34000 Details
Additional Resources
Standard Package 1
Other Names PB2103CT