Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 69.08000 $69.08
10 65.61700 $656.17
25 62.16320 $1,554.08
50 58.70940 $2,935.47
100 55.25580 $5,525.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PB1251CT-ND
Copy   PB1251CT-ND
Quantity Available 929
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1462052-3

Copy   1462052-3
Description RELAY RF SPDT 2A 5V
Copy   RELAY RF SPDT 2A 5V
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series HF6, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Coil Type Non Latching
Coil Current 28.1mA
Coil Voltage 5VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Must Operate Voltage 3.75 VDC
Must Release Voltage 0.5 VDC
Operate Time 5ms
Release Time 5ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -55°C ~ 85°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 140mW
Coil Resistance 178 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 2-1462051-3 - TE Connectivity Potter & Brumfield Relays | PB2103CT-ND DigiKey Electronics
  • 2-1462051-3
  • TE Connectivity Potter & Brumfield Relays
  • RELAY RF SPDT 2A 5V
  • Unit Price $45.67000
  • PB2103CT-ND
  • 1-1462052-7 - TE Connectivity Potter & Brumfield Relays | PB1253CT-ND DigiKey Electronics
  • 1-1462052-7
  • TE Connectivity Potter & Brumfield Relays
  • RELAY RF SPDT 2A 5V
  • Unit Price $80.70000
  • PB1253CT-ND
Additional Resources
Standard Package ? 1
Other Names PB1251CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB1251TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: $50.14813
  • Digi-Reel® ? : PB1251DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 929 - Immediate
  • Unit Price: Digi-Reel®

11:45:41 5/22/2019