CAD | USD
Favorite

TLRS157560QR001FTDG 1 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element
Price & Procurement
1,632 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.56000 $4.56
10 4.04200 $40.42
25 3.74800 $93.70
50 3.52760 $176.38
100 3.08680 $308.68
250 2.64580 $661.45
500 2.20484 $1,102.42
1,000 1.91086 $1,910.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A131854TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.70375
  • Digi-Reel®  : A131854DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,632 - Immediate
  • Unit Price: Digi-Reel®

TLRS157560QR001FTDG

Datasheet
Digi-Key Part Number A131854CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLRS157560QR001FTDG
Copy  
Description RES 0.001 OHM 1% 5W 1575
Copy  
Detailed Description

1 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series TLRS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1 mOhms
Tolerance ±1%
Power (Watts) 5W
Composition Metal Element
Features Current Sense, Moisture Resistant
Temperature Coefficient ±120ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case Nonstandard
Supplier Device Package 1575
Size / Dimension 0.598" L x 0.295" W (15.20mm x 7.50mm)
Height - Seated (Max) 0.037" (0.95mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A131854CT