CAD | USD
Favorite

TLRS105040ER002FTDG 2 mOhms ±1% 4W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element
Price & Procurement
2,250 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.16000 $4.16
10 3.68500 $36.85
25 3.41680 $85.42
50 3.21560 $160.78
100 2.81370 $281.37
250 2.41180 $602.95
500 2.00980 $1,004.90
1,000 1.74182 $1,741.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A131848TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.55303
  • Digi-Reel®  : A131848DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,250 - Immediate
  • Unit Price: Digi-Reel®

TLRS105040ER002FTDG

Datasheet
Digi-Key Part Number A131848CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLRS105040ER002FTDG
Copy  
Description RES 0.002 OHM 1% 4W 1050
Copy  
Detailed Description

2 mOhms ±1% 4W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series TLRS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2 mOhms
Tolerance ±1%
Power (Watts) 4W
Composition Metal Element
Features Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case Nonstandard
Supplier Device Package 1050
Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max) 0.027" (0.69mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A131848CT