CAD | USD
Favorite

TLR3A20DR0005FTDG 500 µOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Price & Procurement
6,112 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.28300 $12.83
25 1.12760 $28.19
50 1.03040 $51.52
100 0.89430 $89.43
250 0.77760 $194.40
500 0.64544 $322.72
1,000 0.52490 $524.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A129564TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.46480
  • Digi-Reel®  : A129564DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,112 - Immediate
  • Unit Price: Digi-Reel®

TLR3A20DR0005FTDG

Datasheet
Digi-Key Part Number A129564CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLR3A20DR0005FTDG
Copy  
Description RES SMD 500 UOHM 1% 2W 2512
Copy  
Detailed Description

500 µOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil

Copy  
Documents & Media
Datasheets TLR Series Datasheet
1879378 Drawing
PCN Design/Specification 1879378 Drawing Correction 10/Oct/2017
EDA / CAD Models TLR3A20DR0005FTDG by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series TLR, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 500 µOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Foil
Features Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A129564CT