CAD | USD
Favorite

TLR3A10KR0025FTDG 2.5 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Price & Procurement
2,660 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
10 1.24400 $12.44
25 1.09280 $27.32
50 0.99900 $49.95
100 0.86690 $86.69
250 0.75380 $188.45
500 0.62568 $312.84
1,000 0.50883 $508.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A131768TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.45058
  • Digi-Reel®  : A131768DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,660 - Immediate
  • Unit Price: Digi-Reel®

TLR3A10KR0025FTDG

Datasheet
Digi-Key Part Number A131768CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLR3A10KR0025FTDG
Copy  
Description RES 0.0025 OHM 1% 1W 2512
Copy  
Detailed Description

2.5 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil

Copy  
Documents & Media
Datasheets TLR Series Datasheet
1879378 Drawing
PCN Design/Specification 1879378 Drawing Correction 10/Oct/2017
EDA / CAD Models TLR3A10KR0025FTDG by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series TLR, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2.5 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Foil
Features Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A131768CT