Add To Favorites
TL3AR068FTDG 68 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.53000 $2.53
10 2.24700 $22.47
25 2.08400 $52.10
50 1.96140 $98.07
100 1.71610 $171.61
250 1.47096 $367.74
500 1.22582 $612.91
1,000 1.06236 $1,062.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A121536CT-ND
Copy   A121536CT-ND
Quantity Available 7,955
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL3AR068FTDG

Copy   TL3AR068FTDG
Description RES 0.068 OHM 1% 1W 2512
Copy   RES 0.068 OHM 1% 1W 2512
Detailed Description

68 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil

Copy   68 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Documents & Media
Datasheets TL Series Datasheet
TL3A Series Drawing
Environmental Information 4-1625827-8 Statement of Compliance
EDA / CAD Models TL3AR068FTDG by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series TL, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 68 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Foil
Features Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A121536CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121536TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.96578
  • Digi-Reel® ? : A121536DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,955 - Immediate
  • Unit Price: Digi-Reel®

14:08:36 5/20/2019