Add To Favorites
SMW5330RJT 330 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.10000 $11.00
25 1.01080 $25.27
50 0.92200 $46.10
100 0.79800 $79.80
250 0.67384 $168.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A103644CT-ND
Copy   A103644CT-ND
Quantity Available 25,688
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMW5330RJT

Copy   SMW5330RJT
Description RES SMD 330 OHM 5% 5W 5329
Copy   RES SMD 330 OHM 5% 5W 5329
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

330 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound

Copy   330 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMW, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 330 Ohms
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 5329 (13573 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm)
Height - Seated (Max) 0.280" (7.10mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A103644CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103644TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 25,500 - Immediate
  • Unit Price: $0.51586
  • Digi-Reel® ? : A103644DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,688 - Immediate
  • Unit Price: Digi-Reel®

01:33:33 3/23/2019