CAD | USD
Favorite

SMW5150RJT 150 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Price & Procurement
7,263 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 1.10900 $11.09
25 1.01920 $25.48
50 0.92940 $46.47
100 0.80450 $80.45
250 0.67932 $169.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A103640TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.65010
  • Digi-Reel®  : A103640DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,263 - Immediate
  • Unit Price: Digi-Reel®

SMW5150RJT

Datasheet
Digi-Key Part Number A103640CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMW5150RJT
Copy  
Description RES SMD 150 OHM 5% 5W 5329
Copy  
Detailed Description

150 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound

Copy  
Documents & Media
Datasheets SM Series Datasheet
Elevator,Escalotor Datasheet
Environmental Information 7-1879233-7 Statement of Compliance
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMW, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 150 Ohms
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 5329 (13573 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm)
Height - Seated (Max) 0.280" (7.10mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A103640CT