CAD | USD
Favorite

SMF510KJT 10 kOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Price & Procurement
1,719 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 1.11400 $11.14
25 1.02360 $25.59
50 0.93380 $46.69
100 0.80820 $80.82
250 0.68248 $170.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A131805TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.52244
  • Digi-Reel®  : A131805DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,719 - Immediate
  • Unit Price: Digi-Reel®

SMF510KJT

Datasheet
Digi-Key Part Number A131805CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMF510KJT
Copy  
Description RES SMD 10K OHM 5% 5W 5329
Copy  
Detailed Description

10 kOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film

Copy  
Documents & Media
Datasheets SM Series Datasheet
Environmental Information 3-1879234-2 Statement of Compliance
Featured Product Type SM Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMF, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 kOhms
Tolerance ±5%
Power (Watts) 5W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 5329 (13573 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm)
Height - Seated (Max) 0.280" (7.10mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A131805CT