CAD | USD
Favorite

SMA-A0207BTNT220R 220 Ohms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Price & Procurement
18,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,000 1.03066 $2,061.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : A127094CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,245 - Immediate
  • Unit Price: $2.55000
  • Digi-Reel®  : A127094DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,245 - Immediate
  • Unit Price: Digi-Reel®

SMA-A0207BTNT220R

Datasheet
Digi-Key Part Number A127094TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMA-A0207BTNT220R
Copy  
Description RES 220 OHM 0.1% 1W MELF 0207
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

220 Ohms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film

Copy  
Documents & Media
Datasheets SMA-A Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMA-A
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 220 Ohms
Tolerance ±0.1%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Ratings AEC-Q200
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 2176316-5
A127094TR