CAD | USD
Favorite

RQ73C1J200RBTD 200 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Price & Procurement
7,885 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.01600 $10.16
100 0.70740 $70.74
1,000 0.41524 $415.24
2,500 0.40447 $1,011.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A140437TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.36351
  • Digi-Reel®  : A140437DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,885 - Immediate
  • Unit Price: Digi-Reel®

RQ73C1J200RBTD

Datasheet
Digi-Key Part Number A140437CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RQ73C1J200RBTD
Copy  
Description RES 200 OHMS 0.1% 0.15W 0603
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

200 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy  
Documents & Media
Datasheets RQ73 Series Datasheet
EDA / CAD Models RQ73C1J200RBTD by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RQ73
Packaging Cut Tape (CT) 
Part Status Active
Resistance 200 Ohms
Tolerance ±0.1%
Power (Watts) 0.15W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A140437CT