CAD | USD
Favorite

RN73C2A124RBTG 124 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
250 1.55848 $389.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A103298TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.55513
  • Cut Tape (CT)  : A103298CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,658 - Immediate
  • Unit Price: $1.26000
  • Digi-Reel®  : A103298DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,658 - Immediate
  • Unit Price: Digi-Reel®

RN73C2A124RBTG

Datasheet
Digi-Key Part Number RN73C2A124RBTG-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RN73C2A124RBTG
Copy  
Description RES SMD 124 OHM 0.1% 1/10W 0805
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

124 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film

Copy  
Documents & Media
Datasheets RN73 Series Datasheet
Environmental Information 1676169-1 Statement of Compliance
EDA / CAD Models RN73C2A124RBTG by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RN73, Holsworthy
Packaging Strip
Part Status Active
Resistance 124 Ohms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 1676169-1
1676169-1-ND