CAD | USD
Favorite

RLP73V3AR016FTDF 16 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Price & Procurement
5,570 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 0.96200 $9.62
25 0.82480 $20.62
50 0.74220 $37.11
100 0.64620 $64.62
250 0.57740 $144.35
500 0.46740 $233.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A109675TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.34368
  • Digi-Reel®  : A109675DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,570 - Immediate
  • Unit Price: Digi-Reel®

RLP73V3AR016FTDF

Datasheet
Digi-Key Part Number A109675CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RLP73V3AR016FTDF
Copy  
Description RES 0.016 OHM 1% 2W 2512
Copy  
Detailed Description

16 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film

Copy  
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 3A Series
EDA / CAD Models RLP73V3AR016FTDF by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RL73, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 16 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A109675CT