CAD | USD
Favorite

NTC0805J3K3 NTC Thermistor 3.3k 0805 (2012 Metric)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
5,000 0.57858 $2,892.89

Submit a request for quotation on quantities greater than those displayed.

NTC0805J3K3

Datasheet
Digi-Key Part Number NTC0805J3K3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NTC0805J3K3
Copy  
Description THERMISTOR NTC 3.3KOHM 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

NTC Thermistor 3.3k 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets 1624361
NTC Series
Environmental Information 1624361-2 Statement of Compliance
Design Resources Development Tool Selector
EDA / CAD Models NTC0805J3K3 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series Neohm
Packaging Tape & Reel (TR) 
Part Status Active
Resistance in Ohms @ 25°C 3.3k
Resistance Tolerance ±5%
B Value Tolerance ±5%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -55°C ~ 125°C
Power - Max 125mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names 1624361-2
1624361-2-ND