Add To Favorites
NTC0805J1K5 NTC Thermistor 1.5k 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
5,000 0.57173 $2,858.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NTC0805J1K5-ND
Copy   NTC0805J1K5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTC0805J1K5

Copy   NTC0805J1K5
Description THERMISTOR NTC 1.5KOHM 0805
Copy   THERMISTOR NTC 1.5KOHM 0805
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

NTC Thermistor 1.5k 0805 (2012 Metric)

Copy   NTC Thermistor 1.5k 0805 (2012 Metric)
Documents & Media
Datasheets 1624350
NTC Series
Environmental Information 1624350-2 Statement of Compliance
Design Resources Development Tool Selector
EDA / CAD Models NTC0805J1K5 by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance in Ohms @ 25°C 1.5k
Resistance Tolerance ±5%
B Value Tolerance ±5%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -55°C ~ 125°C
Power - Max 125mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 1624350-2
1624350-2-ND

11:13:41 7/23/2019