Add To Favorites
NTC0805J10K NTC Thermistor 10k 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
5 1.67800 $8.39
10 1.36300 $13.63
25 1.17440 $29.36
50 1.01660 $50.83
100 0.92240 $92.24
500 0.77566 $387.83
1,000 0.69180 $691.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number A106104DKR-ND
Copy   A106104DKR-ND
Quantity Available 5,562
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTC0805J10K

Copy   NTC0805J10K
Description THERMISTOR NTC 10KOHM 0805
Copy   THERMISTOR NTC 10KOHM 0805
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

NTC Thermistor 10k 0805 (2012 Metric)

Copy   NTC Thermistor 10k 0805 (2012 Metric)
Documents & Media
Datasheets 1624345
NTC Series
Environmental Information 1624345-1 Statement of Compliance
Design Resources Development Tool Selector
EDA / CAD Models NTC0805J10K by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series Neohm
Packaging ? Digi-Reel® ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±5%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -55°C ~ 125°C
Power - Max 125mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A106104DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106104TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.60882
  • Cut Tape (CT) ? : A106104CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,562 - Immediate
  • Unit Price: $1.85000

04:58:15 7/23/2019