CAD | USD
Favorite

352251KFT 51 kOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
3,591 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
10 1.27600 $12.76
100 0.88910 $88.91
1,000 0.52187 $521.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A121268TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.46212
  • Digi-Reel®  : A121268DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,591 - Immediate
  • Unit Price: Digi-Reel®

352251KFT

Datasheet
Digi-Key Part Number A121268CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 352251KFT
Copy  
Description RES SMD 51K OHM 1% 3W 2512
Copy  
Detailed Description

51 kOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy  
Documents & Media
Datasheets 3522 Series
PCN Assembly/Origin Multiple Devices AEC-Q200 Qualified 24/Apr/2019
EDA / CAD Models 352251KFT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3522, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 51 kOhms
Tolerance ±1%
Power (Watts) 3W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package -
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A121268CT