Add To Favorites
3522120RJT 120 Ohms ±5% 3W Chip Resistor 2512 (6432 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,000 0.28936 $578.72
6,000 0.28284 $1,697.02
10,000 0.28180 $2,818.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A121132TR-ND
Copy   A121132TR-ND
Quantity Available 22,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3522120RJT

Copy   3522120RJT
Description RES SMD 120 OHM 5% 3W 2512
Copy   RES SMD 120 OHM 5% 3W 2512
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

120 Ohms ±5% 3W Chip Resistor 2512 (6432 Metric) Thick Film

Copy   120 Ohms ±5% 3W Chip Resistor 2512 (6432 Metric)  Thick Film
Documents & Media
Datasheets 3522 Series
PCN Assembly/Origin Multiple Devices AEC-Q200 Qualified 24/Apr/2019
EDA / CAD Models 3522120RJT by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3522, CGS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 120 Ohms
Tolerance ±5%
Power (Watts) 3W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 2-2176230-7
A121132TR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A121132CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,763 - Immediate
  • Unit Price: $1.01000
  • Digi-Reel® ? : A121132DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,763 - Immediate
  • Unit Price: Digi-Reel®

11:39:19 6/16/2019