CAD | USD
Favorite

3203X202P 2 kOhms 0.05W, 1/20W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Price & Procurement
1,427 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.56500 $35.65
25 3.19520 $79.88
50 3.07260 $153.63
100 2.94960 $294.96
250 2.82668 $706.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A106091TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.12280
  • Cut Tape (CT)  : A106091CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,427 - Immediate
  • Unit Price: $4.05000

3203X202P

Datasheet
Digi-Key Part Number A106091DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3203X202P
Copy  
Description TRIMMER 2K OHM 0.05W J LEAD TOP
Copy  
Detailed Description

2 kOhms 0.05W, 1/20W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy  
Documents & Media
Datasheets 3203 Series
3203 Series Drawing
Environmental Information 1623916-6 Statement of Compliance
3D Drawings 1623916-6.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3203, Citec
Packaging Digi-Reel® 
Part Status Active
Resistance 2 kOhms
Power (Watts) 0.05W, 1/20W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Square - 0.134" x 0.134" Face x 0.079" H (3.40mm x 3.40mm x 2.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A106091DKR