CAD | USD

1676250-5 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Price & Procurement
0
Alternate Package
  • Tape & Reel (TR)  : A119984TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.36500
  • Cut Tape (CT)  : A119984CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,535 - Immediate
  • Unit Price: $0.99000
  • Digi-Reel®  : A119984DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,535 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : A102091TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,658 - Immediate
  • Unit Price: $0.60787
  • Cut Tape (CT)  : A102091CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,658 - Immediate
  • Unit Price: $1.51000
  • Digi-Reel®  : A102091DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,658 - Immediate
  • Unit Price: Digi-Reel®
  • Strip : A105834-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,194 - Immediate
  • Unit Price: $2.73000

1676250-5

Datasheet
Digi-Key Part Number 1676250-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1676250-5
Copy  
Description RES SMD 20K OHM 0.1% 1/10W 0805
Copy  
Detailed Description

20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film

Copy  
Documents & Media
Datasheets RN73 Series Datasheet
Environmental Information 1676250-5 Statement of Compliance
EDA / CAD Models 1676250-5 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RN73, Holsworthy
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 20 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names RN73C2A20KBTDG