CAD | USD
Favorite

MS583730BA01-50 Pressure Sensor 435.1PSI (3000kPa) Absolute 24 b 4-SMD, No Lead
Price & Procurement
1,475 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 14.24000 $14.24
5 12.49600 $62.48
10 11.24500 $112.45
25 9.99560 $249.89
50 9.24600 $462.30
100 7.99650 $799.65
500 7.49668 $3,748.34
1,000 6.99690 $6,996.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 223-1704-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $6.24724
  • Cut Tape (CT)  : 223-1704-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,475 - Immediate
  • Unit Price: $14.24000

MS583730BA01-50

Datasheet
Digi-Key Part Number 223-1704-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS583730BA01-50
Copy  
Description SENSOR PRESSURE UNDERWATER
Copy  
Detailed Description

Pressure Sensor 435.1PSI (3000kPa) Absolute 24 b 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Board Mount
Pressure Type Absolute
Operating Pressure 435.1PSI (3000kPa)
Output Type I²C
Output 24 b
Accuracy ±0.022PSI (±0.15kPa)
Voltage - Supply 1.5V ~ 3.6V
Port Size -
Port Style No Port
Features Temperature Compensated
Termination Style SMD (SMT) Tab
Maximum Pressure 725.19PSI (5000kPa)
Operating Temperature -20°C ~ 85°C
Package / Case 4-SMD, No Lead
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

114991178

WATER PRESSURE SENSOR

Seeed Technology Co., Ltd

$20.13000 Details

SEN0257

GRAVITY: ANALOG WATER PRESSURE S

DFRobot

$24.14000 Details

LPS33WTR

MEMS PRESSURE SENSOR: 260-1260 H

STMicroelectronics

$9.12000 Details

89BSD-028BA-A

SENSOR PRESSURE

TE Connectivity Measurement Specialties

$185.47000 Details

MS583702BA01-50

BAROMETRIC PRESSURE SENSOR

TE Connectivity Measurement Specialties

$27.83000 Details

MS580305BA01-00

MINIATURE ALTIMETER MODULE

TE Connectivity Measurement Specialties

$21.14000 Details
Additional Resources
Standard Package 1
Other Names 223-1704-6