Add To Favorites
325541009-50 Pressure Sensor 203.05PSI (1400kPa) Absolute 16 b 8-SMD Module
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 34.73000 $34.73
5 33.14800 $165.74
10 29.99000 $299.90
25 27.62280 $690.57
50 24.46600 $1,223.30
100 23.67670 $2,367.67
500 22.09826 $11,049.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 223-1099-6-ND
Copy   223-1099-6-ND
Quantity Available 3,111
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

325541009-50

Copy   325541009-50
Description MODULE 14 BAR PRESSURE MINI SNSR
Copy   MODULE 14 BAR PRESSURE MINI SNSR
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pressure Sensor 203.05PSI (1400kPa) Absolute 16 b 8-SMD Module

Copy   Pressure Sensor 203.05PSI (1400kPa) Absolute  16 b 8-SMD Module
Documents & Media
Datasheets MS5541C Datasheet
Design Resources Development Tool Selector
Catalog Page 2758 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series -
Part Status Active
Applications Board Mount
Pressure Type Absolute
Operating Pressure 203.05PSI (1400kPa)
Output Type Digital
Output 16 b
Accuracy ±0.232PSI (±1.6kPa)
Voltage - Supply 2.2V ~ 3.6V
Port Size -
Port Style No Port
Features Temperature Compensated
Termination Style SMD (SMT) Tab
Maximum Pressure 435.11PSI (3000kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 8-SMD Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 325540009-50 - TE Connectivity Measurement Specialties | 223-1098-1-ND DigiKey Electronics
  • 325540009-50
  • TE Connectivity Measurement Specialties
  • MODULE BAROMETER MINITURE SENSOR
  • Unit Price $34.73000
  • 223-1098-1-ND
  • 325541010-00 - TE Connectivity Measurement Specialties | 223-1422-5-ND DigiKey Electronics
  • 325541010-00
  • TE Connectivity Measurement Specialties
  • MODULE 30 BAR PRESSURE MINI SNSR
  • Unit Price $46.99000
  • 223-1422-5-ND
  • MS580305BA01-00 - TE Connectivity Measurement Specialties | 223-1625-5-ND DigiKey Electronics
  • MS580305BA01-00
  • TE Connectivity Measurement Specialties
  • MINIATURE ALTIMETER MODULE
  • Unit Price $20.87000
  • 223-1625-5-ND
  • MS580330BA01-00 - TE Connectivity Measurement Specialties | 223-1627-5-ND DigiKey Electronics
  • MS580330BA01-00
  • TE Connectivity Measurement Specialties
  • MINIATURE ALTIMETER MODULE
  • Unit Price $33.32000
  • 223-1627-5-ND
  • MS583730BA01-50 - TE Connectivity Measurement Specialties | 223-1704-1-ND DigiKey Electronics
  • MS583730BA01-50
  • TE Connectivity Measurement Specialties
  • SENSOR PRESSURE UNDERWATER
  • Unit Price $35.95000
  • 223-1704-1-ND
Additional Resources
Standard Package ? 1
Other Names 223-1099-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 223-1099-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $19.73058
  • Cut Tape (CT) ? : 223-1099-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,111 - Immediate
  • Unit Price: $34.73000

10:06:33 3/19/2019