Add To Favorites
325541009-00 Pressure Sensor 203.05 PSI (1400 kPa) Absolute 16 b 8-SMD Module
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 35.88000 $35.88
5 35.14200 $175.71
10 29.28600 $292.86
25 27.08960 $677.24
80 26.35725 $2,108.58
160 22.69650 $3,631.44
560 21.23223 $11,890.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 223-1421-5-ND
Copy   223-1421-5-ND
Quantity Available 11
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

325541009-00

Copy   325541009-00
Description MODULE 14 BAR PRESSURE MINI SNSR
Copy   MODULE 14 BAR PRESSURE MINI SNSR
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pressure Sensor 203.05 PSI (1400 kPa) Absolute 16 b 8-SMD Module

Copy   Pressure Sensor 203.05 PSI (1400 kPa) Absolute  16 b 8-SMD Module
Documents & Media
Datasheets MS5541C Datasheet
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series -
Part Status Active
Pressure Type Absolute
Operating Pressure 203.05 PSI (1400 kPa)
Output Type SPI
Output 16 b
Accuracy -
Voltage - Supply 2.2 V ~ 3.6 V
Port Size -
Port Style No Port
Features -
Termination Style SMD (SMT) Tab
Maximum Pressure 435.11 PSI (3000 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 8-SMD Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 325540009-00 - TE Connectivity Measurement Specialties | 223-1420-5-ND DigiKey Electronics
  • 325540009-00
  • TE Connectivity Measurement Specialties
  • SENSOR PRESURE
  • Unit Price $35.88000
  • 223-1420-5-ND
Additional Resources
Standard Package ? 80
Other Names 223-1421-5

15:23:02 1/16/2019