CAD | USD
Favorite

1062-16-0644 Socket Contact Crimp 16-20 AWG Power, Stamped
Price & Procurement
35,237 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.01300 $10.13
25 0.95280 $23.82
50 0.91300 $45.65
100 0.87330 $87.33
250 0.79396 $198.49
500 0.71458 $357.29
1,000 0.63518 $635.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1734-1160-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: $0.54135

1062-16-0644

Datasheet
Digi-Key Part Number 1734-1160-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1062-16-0644
Copy  
Description CONN SOCKET 16-20AWG GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Socket Contact Crimp 16-20 AWG Power, Stamped

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Power, Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With View More

DT06-6S

CONN PLUG HSG 6POS

TE Connectivity Deutsch Connectors

$3.98000 Details

DT06-2S

CONN PLUG HSG 2POS

TE Connectivity Deutsch Connectors

$1.70000 Details

DT06-3S

CONN PLUG HSG 3POS

TE Connectivity Deutsch Connectors

$2.09000 Details

DT06-4S

CONN PLUG HSG 4POS

TE Connectivity Deutsch Connectors

$3.05000 Details

DT06-08SA

CONN PLUG HSG 8POS

TE Connectivity Deutsch Connectors

$6.16000 Details

DT06-12SB

CONN PLUG HSG 12POS

TE Connectivity Deutsch Connectors

$7.94000 Details
You May Also Be Interested In

1060-16-0644

CONN PIN 16-20AWG GOLD CRIMP

TE Connectivity Deutsch Connectors

$0.72000 Details

1062-16-0144

CONN SOCKET 14-18AWG GOLD CRIMP

TE Connectivity Deutsch Connectors

$1.16000 Details

1062-20-0244

CONN SOCKET 16-22AWG GOLD CRIMP

TE Connectivity Deutsch Connectors

$1.22000 Details

DT06-6S

CONN PLUG HSG 6POS

TE Connectivity Deutsch Connectors

$3.98000 Details

66104-4

CONN SOCKET 20-24AWG GOLD CRIMP

TE Connectivity AMP Connectors

$1.84000 Details

DTF13-2P

CONN HEADER R/A 2POS 5.46MM

TE Connectivity Deutsch Connectors

$8.64000 Details
Additional Resources
Standard Package 1
Other Names 1734-1160-1