CAD | USD
Favorite

Photo Not Available
LM-1-TAPE-YW Yellow Standard, Continuous Label 1.00" x 40' (25.4mm x 12.2m)
Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 120.20600 $1,202.06

Submit a request for quotation on quantities greater than those displayed.

LM-1-TAPE-YW

Datasheet
Digi-Key Part Number LM-1-TAPE-YW-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM-1-TAPE-YW
Copy  
Description LABEL STANDARD CONTIN 1"X40' YLW
Copy  
Detailed Description

Yellow Standard, Continuous Label 1.00" x 40' (25.4mm x 12.2m)

Copy  
Documents & Media
Datasheets Energy Ready Ref Guide
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cassette
Part Status Active
Label Type Standard, Continuous
Label Size 1.00" x 40' (25.4mm x 12.2m)
Color Yellow
Material -
For Use With/Related Products LM2020 Thermal Label Printer (Handheld)
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 328586-000