CAD | USD
Favorite

929963-1 Pin Contact 17-20 AWG Size 2.5mm Crimp Tin
Price & Procurement
9,274 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.49600 $14.96
25 1.40800 $35.20
50 1.34960 $67.48
100 1.29080 $129.08
250 1.17352 $293.38
500 1.05616 $528.08
1,000 0.93879 $938.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A123068TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.77343

929963-1

Datasheet
Digi-Key Part Number A123068CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 929963-1
Copy  
Description CONTACT PIN 17-20AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pin Contact 17-20 AWG Size 2.5mm Crimp Tin

Copy  
Documents & Media
Datasheets 1355064 Drawing
Environmental Information 929963-1 Statement of Compliance
3D Drawings 929963-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 2.5mm System
Packaging Cut Tape (CT) 
Part Status Active
Type Power, Stamped
Contact Type Pin
Contact Size 2.5mm
Wire Gauge or Range - AWG 17-20 AWG
Wire Gauge or Range - mm² 0.5 ~ 1.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness 39.4µin (1.00µm)
Termination Finish Tin
Features Insulation Support
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

2-1579024-5

HAND TOOL 2,5 MM DIA. CONTACTS 0

TE Application Tooling

$702.06000 Details
You May Also Be Interested In

929974-1

CONTACT SOCKET 17-20AWG CRIMP

TE Connectivity AMP Connectors

$0.80000 Details
Additional Resources
Standard Package 1
Other Names A123068CT