CAD | USD
Favorite

929937-1 Socket Contact Tin 13-17 AWG Crimp Power
Price & Procurement
8,767 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.89100 $8.91
25 0.80200 $20.05
50 0.71320 $35.66
100 0.68320 $68.32
250 0.62388 $155.97
500 0.59416 $297.08
1,000 0.49019 $490.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A107053TR-ND
  • Minimum Quantity: 3,700
  • Quantity Available: 7,400 - Immediate
  • Unit Price: $0.49826

929937-1

Datasheet
Digi-Key Part Number A107053CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 929937-1
Copy  
Description CONN SOCKET 13-17AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Socket Contact Tin 13-17 AWG Crimp Power

Copy  
Documents & Media
Datasheets Jr Power Timer Contact Drawing
Environmental Information 929937-1 Statement of Compliance
PCN Design/Specification 1355046, 1355047 Drawing 23/May/2014
1355046 Drawing 28/May/2014
3D Drawings 929937-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Junior Power Timer
Packaging Cut Tape (CT) 
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 13-17 AWG
Contact Finish Tin
Contact Finish Thickness 39.4µin (1.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

282189-1

CONN HOUSING 2POS JR POWER TIMER

TE Connectivity AMP Connectors

$2.26000 Details

929504-5

CONN RCPT HSG 14POS 5.00MM

TE Connectivity AMP Connectors

$2.66000 Details

1-967621-4

CONN RCPT HSG 9POS 5.00MM

TE Connectivity AMP Connectors

$3.15000 Details

929504-7

CONN RCPT HSG 22POS 5.00MM

TE Connectivity AMP Connectors

$2.28000 Details

2-967059-1

CONN RCPT HSG 4POS 5.00MM

TE Connectivity AMP Connectors

$10.51000 Details

1-967624-1

CONN RCPT HSG 18POS 5.00MM

TE Connectivity AMP Connectors

$2.80000 Details
You May Also Be Interested In

282189-1

CONN HOUSING 2POS JR POWER TIMER

TE Connectivity AMP Connectors

$2.26000 Details

963040-3

CONN RCPT HSG 2POS 5.00MM

TE Connectivity AMP Connectors

$8.23000 Details

828904-1

SGL WIRE SEAL FOR J.P.T.CON

TE Connectivity AMP Connectors

$0.37000 Details

828905-1

SINGLE-WIRE-SEAL(5MM HOLE)

TE Connectivity AMP Connectors

$0.23000 Details

929939-1

CONN SOCKET 17-20AWG CRIMP TIN

TE Connectivity AMP Connectors

$2.20000 Details

282762-1

CONN HSNG ASSY 2POS SPLASH PROOF

TE Connectivity AMP Connectors

$3.47000 Details
Additional Resources
Standard Package 1
Other Names A107053CT